
Dual 12-bit multiplying digital-to-analog converter (DAC) featuring a high 2.47MS/s conversion rate. This surface mount IC offers two DAC channels with a 12-bit resolution and a serial interface supporting SPI and 3-wire communication. It boasts a low 0.12µs settling time and a differential output. Operating from a 2.5V to 5.5V single supply, this lead-free, RoHS compliant component is packaged in a TSSOP for tape and reel distribution.
Analog Devices AD5449YRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2.47MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2470000S/s |
| Settling Time | 0.12us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5449YRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.