
8-bit Digital-to-Analog Converter (DAC) with a serial SPI interface. Features a 2.7MS/s conversion rate and 100ns settling time. Offers 0.25LSB integral nonlinearity and full-scale error. Operates from a 2.5V to 5.5V supply voltage with a maximum power dissipation of 55uW. Packaged in a TSOT-23-8 (MO-193BA) with gold contact plating, supplied on tape and reel.
Analog Devices AD5450YUJZ-REEL technical specifications.
| Package/Case | TSOT |
| Contact Plating | Gold |
| Conversion Rate | 2.7MS/s |
| Differential Output | No |
| Full Scale Error | 0.25LSB |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 55uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.7MS/s |
| Settling Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5450YUJZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
