
8-bit multiplying digital-to-analog converter (DAC) with a serial interface, featuring a 2.7MS/s conversion rate and 16ns settling time. This single-channel DAC offers 0.25LSB full-scale error and integral nonlinearity, operating with a supply voltage range of 2.5V to 5.5V. It supports SPI and 3-wire serial interfaces, with a maximum power dissipation of 55uW and a supply current of 400nA. The component is housed in a SOT package with gold contact plating, suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5450YUJZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT |
| Contact Plating | Gold |
| Conversion Rate | 2.7MS/s |
| Differential Output | No |
| Full Scale Error | 0.25LSB |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 55uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.7MS/s |
| Settling Time | 16ns |
| Supply Current | 400nA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5450YUJZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
