10-bit multiplying digital-to-analog converter (DAC) with a serial interface, offering a 2.7MS/s conversion rate and 24ns settling time. Features a single channel with a 10-bit resolution and SPI/3-wire serial interface. Operates with a supply voltage range of 2.5V to 5.5V, accepting input voltages from -10V to 10V and providing an output voltage up to 20V. Housed in a SOT package, this RoHS compliant component has a maximum power dissipation of 55µW and an operating temperature range of -40°C to 125°C.
Analog Devices AD5451YUJZ-REEL7 technical specifications.
| Package/Case | SOT |
| Conversion Rate | 2.7MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 55uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.7MS/s |
| Settling Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5451YUJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
