12-bit multiplying digital-to-analog converter (DAC) with a serial interface, offering a 2.7MS/s conversion rate. Features 0.5LSB full-scale error and integral nonlinearity, with a 100ns settling time. Operates from a single 2.5V to 5.5V supply, accepting input voltages from -10V to 10V and providing an output range of 0V to 20V. Packaged in an MSOP with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD5452YRMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2.7MS/s |
| Differential Output | No |
| Full Scale Error | 0.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 55uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.7MS/s |
| Settling Time | 100ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5452YRMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
