
12-bit digital-to-analog converter (DAC) with a 2.7MS/s conversion rate. Features a 160ns settling time and a single channel. Operates with a supply voltage range of 2.5V to 5.5V and offers a full-scale error and integral nonlinearity of 0.5LSB. Interface supports SPI and serial communication. Packaged in a TSOT-8 with gold contact plating, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5452YUJZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSOT |
| Contact Plating | Gold |
| Conversion Rate | 2.7MS/s |
| Differential Output | No |
| Full Scale Error | 0.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 55uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.7MS/s |
| Settling Time | 160ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5452YUJZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
