
14-bit multiplying digital-to-analog converter (DAC) with a serial interface, offering a 2.7MS/s conversion rate. Features include 2LSB integral nonlinearity and 2.5LSB full-scale error. Operates with a 2.5V to 5.5V supply voltage and accepts input voltages from -10V to 10V, producing an output range of 0uV to 20V. Housed in an LFCSP EP package with tin matte contact plating, this single-channel DAC supports SPI and 3-wire serial interfaces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5453WBCPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5453WBCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2.7MS/s |
| Differential Output | No |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.7MS/s |
| Settling Time | 180ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5453WBCPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
