14-bit multiplying digital-to-analog converter (DAC) with a 2.7MS/s conversion rate. Features a serial interface supporting SPI and 3-wire protocols. Offers a 2LSB integral nonlinearity and 2.5LSB full-scale error. Operates with supply voltages from 2.5V to 5.5V and accepts input voltages between -10V and 10V. Packaged in an MSOP with tin/lead contact plating, suitable for operation from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5453YRM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 2.7MS/s |
| Differential Output | No |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 2.7MS/s |
| Settling Time | 180ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5453YRM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
