
14-bit multiplying digital-to-analog converter (DAC) with a 2.7MS/s conversion rate. Features a serial interface supporting SPI and 3-wire protocols. Offers a single channel with a 14-bit resolution and a settling time of 180ns. Operates from a 2.5V to 5.5V single supply, with input voltage range from -10V to 10V and output voltage up to 20V. Packaged in MSOP with tin/lead plating, suitable for applications requiring high bandwidth and precision.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5453YRM-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 2.7MS/s |
| Differential Output | No |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 2.7MS/s |
| Settling Time | 180ns |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5453YRM-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
