
14-bit multiplying digital-to-analog converter (DAC) with a 2.7MS/s conversion rate. Features a serial interface supporting SPI and 3-wire protocols. Offers a 2LSB integral nonlinearity and 2.5LSB full-scale error. Operates from a single 2.5V to 5.5V supply, with a typical supply current of 400nA. Packaged in a 3mm x 3mm x 0.85mm MSOP with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD5453YRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5453YRMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2.7MS/s |
| Full Scale Error | 2.5LSB |
| Height | 0.85mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.7MS/s |
| Series | AD5453 |
| Settling Time | 180ns |
| Supply Current | 400nA |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5453YRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
