
14-bit multiplying digital-to-analog converter (DAC) with a serial interface, featuring a 2.7MS/s conversion rate and 180ns settling time. This single-channel DAC offers a 14-bit resolution with a full-scale error of 2.5LSB and integral nonlinearity of 2LSB. Operating from a 2.5V to 5.5V supply, it supports SPI and 3-wire serial interfaces. The component is housed in an MSOP package with tin, matte contact plating and operates across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5453YRMZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2.7MS/s |
| Differential Output | No |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.7MS/s |
| Settling Time | 180ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5453YRMZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
