
14-bit, single-channel digital-to-analog converter (DAC) with a 2.7MS/s conversion rate. Features SPI interface, 2LSB integral nonlinearity, and 2.5LSB full-scale error. Operates from a 2.5V to 5.5V supply, with output voltage ranging from 0V to 20V. Packaged in a TSOT-23-8 with gold contact plating, supplied on a 3000-piece tape and reel.
Analog Devices AD5453YUJZ-REEL7 technical specifications.
| Package/Case | TSOT |
| Contact Plating | Gold |
| Conversion Rate | 2.7MS/s |
| Differential Output | No |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.7MS/s |
| Settling Time | 180ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5453YUJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
