Hermetically sealed, 8-pin metal can operational amplifier with a voltage-feedback architecture. Features a maximum input offset voltage of 500 µV, a unity gain bandwidth of 1 MHz, and a minimum slew rate of 2 V/µs. Designed for military temperature grades, operating from -55°C to 125°C. Includes frequency compensation and low-offset/low-bias characteristics. Nominal supply voltage is ±15V, with a maximum supply current of 1.5 mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD547SH/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 1.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.000025 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Screening Level | MIL-STD-883 Class B |
| Slew Rate-Min | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD547SH/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.