Industrial-grade operational amplifier featuring an 8-pin metal can package (TO-99) with a hermetic seal. This single-function, voltage-feedback amplifier offers a 1 MHz unity gain bandwidth and a 1.8 V/µs slew rate. It boasts a low input offset voltage of 400 µV maximum and a low bias current of 15 nA maximum. Operating across an industrial temperature range of -40°C to 85°C, it supports dual supply voltages up to ±18V, with a nominal supply current of 0.2 mA.
Analog Devices AD548CH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 400 |
| Average Bias Current-Max (IIB) | 0.000015 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1.8 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 150000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| Slew Rate-Min | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD548CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.