
General purpose operational amplifier featuring a 1MHz gain bandwidth product and 1.8V/µs slew rate. This single-channel IC offers a low input offset voltage of 300µV and a 76dB common mode rejection ratio. Designed for through-hole mounting in a PDIP-8 package, it operates with dual supply voltages from 4.5V to 18V and has a maximum power dissipation of 500mW.
Analog Devices AD548KN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 76dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 300uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 170uA |
| Output Current per Channel | 15mA |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Slew Rate | 1.8V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 116.9dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD548KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
