Ultralow input-bias current operational amplifier featuring a voltage-feedback architecture. This 8-terminal device offers a nominal supply voltage of ±15V, with limits up to ±18V. Key specifications include a maximum input bias current of 2.5e-7 A, a minimum voltage gain of 80,000, and a nominal unity gain bandwidth of 1000 kHz. Operating within a commercial temperature range of 0°C to 70°C, it boasts a nominal slew rate of 3 V/µs.
Analog Devices AD549JHZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1900 |
| Average Bias Current-Max (IIB) | 2.5e-7 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 2.5e-7 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 80000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD549JHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.