
Ultralow input-bias current operational amplifier featuring a 1MHz bandwidth and 120dB voltage gain. This single-channel, general-purpose op-amp utilizes JFET technology and offers a 3V/µs slew rate. With a 0.075pA input bias current and 90dB CMRR/PSRR, it operates from ±5V to ±18V dual supplies. Packaged in a TO-99 case with gold contact plating, it supports through-hole mounting and has a maximum power dissipation of 500mW.
Analog Devices AD549KHZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Gold |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Height | 4.7mm |
| Input Bias Current | 0.075pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 90nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 9.4mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 20mA |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Topgate™ |
| Slew Rate | 3V/µs |
| Technology | JFET |
| Voltage Gain | 120dB |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD549KHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
