Ultralow input-bias current operational amplifier, featuring a voltage-feedback architecture. This 8-terminal, 1-function IC operates across a wide temperature range from -55°C to 125°C, with a military temperature grade and MIL-STD-883 Class B screening. It offers a nominal supply voltage of ±15V, a maximum supply current of 0.7mA, and a maximum input bias current of 100pA at 25°C. Key performance specifications include a minimum voltage gain of 100,000, a nominal unity gain bandwidth of 1MHz, and a nominal slew rate of 3V/µs.
Analog Devices AD549SH/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 1e-7 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1e-7 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-STD-883 Class B |
| Slew Rate-Min | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD549SH/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.