
12-bit, single-channel digital-to-analog converter (DAC) featuring a resistor-string architecture. This general-purpose DAC offers a voltage output and an internal voltage reference. It supports serial interfaces including SPI, QSPI, and Microwire, with a maximum settling time of 55 µs. The component is housed in a 16-pin, surface-mount Thin Shrink Small Outline Package (TSSOP) with gull-wing leads, measuring 5mm x 4.4mm x 1.05mm, and operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5501BRUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB |
| Converter Type | General Purpose |
| Architecture | Resistor-String |
| Resolution | 12bit |
| Maximum Settling Time | 55us |
| Digital Interface Type | Serial (SPI, QSPI, Microwire) |
| Output Type | Voltage |
| Number of DAC Channels | 1 |
| Voltage Reference | Internal |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD5501BRUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.