
Quad channel, 12-bit voltage output digital-to-analog converter (DAC) featuring a high voltage output range from 30V to 60V. This unipolar DAC offers a 12-bit resolution with an integral nonlinearity of 1 LSB and a settling time of 35µs. It operates from a supply voltage range of 10V to 62V and communicates via a serial SPI interface. The surface mount component is housed in a SOP package with tin-matte contact plating.
Analog Devices AD5504BRUZ technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Height | 1.05mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Min Output Voltage | 30V |
| Max Supply Voltage | 62V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 35us |
| Supply Current | 3mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5504BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.