The AD5504BRUZ-REEL is a 12-bit digital-to-analog converter with a nominal supply voltage of 30V and a maximum supply current of 3mA. It is packaged in a TSSOP-16 package and has a temperature grade of industrial, with an operating temperature range of -40 to 105 degrees Celsius. The device has 16 terminals and a pin count of 16, with a single function and 12-bit resolution. It is manufactured by Analog Devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5504BRUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 30 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5504BRUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.