
16-channel, 12-bit bipolar voltage-output digital-to-analog converter (DAC) with 14-bit increment mode. Features a 750 kS/s conversion rate, SPI serial interface, and a BGA package with Tin/Lead plating. Offers a full-scale error of 10 LSB and integral nonlinearity (INL) of 2 LSB. Operates with dual supply voltages from 4.75V to 15.75V, and input voltages between 2.875V and 3.125V. Maximum output voltage is 20V, with a power dissipation of 243mW.
Sign in to ask questions about the Analog Devices AD5516ABC-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5516ABC-1 technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Conversion Rate | 750KS/s |
| Differential Output | No |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 2.875V |
| Min Input Voltage | 3.125V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 105mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 13mA |
| Number of Bits | 12 |
| Number of Channels | 16 |
| Number of Converters | 16 |
| Number of D/A Converters | 16 |
| Number of DAC Channels | 16 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 189 |
| Packaging | Tray |
| Power Dissipation | 243mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 750KS/s |
| Settling Time | 32us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5516ABC-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.