
16-channel, 12-bit bipolar voltage-output digital-to-analog converter (DAC) featuring a 750 kS/s conversion rate. Offers 2 LSB integral nonlinearity and 10 LSB full-scale error. Operates with a dual supply voltage range of 4.75V to 13.2V and supports SPI serial interface. Packaged in BGA with tin/lead plating, this component has a maximum power dissipation of 243mW and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5516ABC-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5516ABC-2 technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Conversion Rate | 750KS/s |
| Differential Output | No |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 2.875V |
| Min Input Voltage | 3.125V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 243mW |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Converters | 16 |
| Number of D/A Converters | 16 |
| Number of DAC Channels | 16 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 189 |
| Packaging | Tray |
| Power Dissipation | 243mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 750KS/s |
| Settling Time | 32us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5516ABC-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
