
16-channel, 12-bit bipolar voltage-output digital-to-analog converter (DAC) with 14-bit increment mode. Features a 750 kS/s conversion rate, SPI serial interface, and a BGA package with tin/lead plating. Offers a full-scale error of 10 LSB and integral nonlinearity of 2 LSB. Operates with dual supply voltages from 4.75V to 13.2V, and input voltages between 2.875V and 3.125V. Maximum power dissipation is 243mW.
Checking distributor stock and pricing after the page loads.
Analog Devices AD5516ABC-3 technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Conversion Rate | 750KS/s |
| Differential Output | No |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 2.875V |
| Min Input Voltage | 3.125V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 243mW |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 13mA |
| Number of Bits | 12 |
| Number of Converters | 16 |
| Number of D/A Converters | 16 |
| Number of DAC Channels | 16 |
| Number of Outputs | 8 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 189 |
| Packaging | Tray |
| Power Dissipation | 243mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 750KS/s |
| Settling Time | 32us |
| RoHS | Not Compliant |
