
16-channel, 12-bit bipolar voltage-output digital-to-analog converter (DAC) featuring a 14-bit increment mode. Achieves a 750 kS/s conversion rate with a 32 µs settling time. Integral nonlinearity (INL) is 2 LSB, and full-scale error is 10 LSB. Operates with dual supply voltages from 4.75V to 15.75V, supporting input voltages between 3.125V and 2.875V, and output voltages from 5V to 20V. Interface options include SPI and 3-wire serial communication. Packaged in BGA with a maximum power dissipation of 243mW.
Sign in to ask questions about the Analog Devices AD5516ABCZ-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5516ABCZ-1 technical specifications.
| Package/Case | BGA |
| Conversion Rate | 750KS/s |
| Differential Output | No |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 2.875V |
| Min Input Voltage | 3.125V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 243mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Channels | 16 |
| Number of Converters | 16 |
| Number of D/A Converters | 16 |
| Output Type | Voltage |
| Package Quantity | 189 |
| Packaging | Tray |
| Power Dissipation | 243mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 750KS/s |
| Settling Time | 32us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5516ABCZ-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
