16-channel, 12-bit bipolar voltage-output digital-to-analog converter (DAC) featuring a 750 kS/s conversion rate. Offers 2 LSB integral nonlinearity and 10 LSB full-scale error. Interface options include SPI and 3-wire serial communication. Operates with dual supply voltages from 4.75V to 15.75V and provides a voltage output range from 5V to 20V. Packaged in BGA with copper, tin, and silver contact plating.
Sign in to ask questions about the Analog Devices AD5516ABCZ-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5516ABCZ-2 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 750KS/s |
| Differential Output | No |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 2.875V |
| Min Input Voltage | 3.125V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 243mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Channels | 16 |
| Number of Converters | 16 |
| Number of D/A Converters | 16 |
| Number of DAC Channels | 16 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 243mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 750KS/s |
| Settling Time | 32us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5516ABCZ-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
