
16-channel, 12-bit bipolar voltage-output digital-to-analog converter (DAC) with a 750 kS/s conversion rate. Features 2 LSB integral nonlinearity and 10 LSB full-scale error. Operates with dual supply voltages from 4.75V to 15.75V and supports SPI, serial, and 3-wire interfaces. Packaged in BGA with copper, tin, and silver plating, this component offers a 32 µs settling time and a maximum power dissipation of 243 mW.
Analog Devices AD5516ABCZ-3 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 750KS/s |
| Differential Output | No |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 2.875V |
| Min Input Voltage | 3.125V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 243mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Channels | 16 |
| Number of Converters | 16 |
| Number of D/A Converters | 16 |
| Number of DAC Channels | 16 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 189 |
| Packaging | Tray |
| Power Dissipation | 243mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 750KS/s |
| Settling Time | 32us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5516ABCZ-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
