
The AD5522JSVDZ is a 16-bit 4-channel LVDS data converter from Analog Devices. It operates within a temperature range of 25°C to 90°C and is supplied with a voltage of 28V. The device is packaged in a TQFP and has a power dissipation of 800mW. It is RoHS compliant and has a supply current of 26mA.
Sign in to ask questions about the Analog Devices AD5522JSVDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5522JSVDZ technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| Interface | LVDS, Serial |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 25°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 28V |
| Package Quantity | 119 |
| Packaging | Tray |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5522JSVDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
