Quad parametric measurement unit featuring integrated 16-bit level-setting DACs. Operates within a 10V to 28V supply voltage range, with a nominal supply voltage of 20V. This 80-terminal component is housed in an S-PQFP-G80 package, measuring 12mm by 12mm. Designed for commercial temperature grades, it functions between 0°C and 70°C.
Sign in to ask questions about the Analog Devices AD5522JSVUZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5522JSVUZ-RL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 20 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 10 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5522JSVUZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.