
Analog Devices AD5530BRU-REEL technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 50KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 20us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5530BRU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.