
12-bit, single-channel, serial input voltage output digital-to-analog converter (DAC) with a 50 kS/s conversion rate. Features 1 LSB integral nonlinearity and 2 LSB full-scale error. Operates with dual supply voltages from 10.8V to 16.5V, providing a bipolar voltage output range of 0V to 10V. Interface supports SPI and 3-wire serial communication. Packaged in a 12-bit SOP with tin-matte contact plating.
Analog Devices AD5530BRUZ technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 50KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 2LSB |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Input Voltage | 5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 60mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Settling Time | 20us |
| Slew Rate | 1.3V/µs |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5530BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
