
12-bit, single-channel, serial input, voltage output digital-to-analog converter (DAC) with a 50 kS/s conversion rate. Features 1 LSB integral nonlinearity and 2 LSB full-scale error. Operates with analog and digital supplies from 10.8V to 16.5V, supporting SPI and 3-wire serial interfaces. Packaged in SOP with tin-matte plating, this RoHS-compliant component offers a 10V maximum output voltage and 1.3V/µs slew rate.
Analog Devices AD5530BRUZ-REEL7 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 50KS/s |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Input Voltage | 5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 60mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Settling Time | 20us |
| Slew Rate | 1.3V/µs |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5530BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
