
14-bit, single-channel, serial input voltage output digital-to-analog converter (DAC) with bipolar output. Features SPI, serial, 3-wire interface, 50 kS/s conversion rate, and 20 µs settling time. Operates with dual supply voltages from 10.8V to 16.5V, offering a 5V to 20V output voltage range. Integral nonlinearity is 2 LSB, with a full-scale error of 8 LSB. Packaged in a 14-pin SOP with tin, matte contact plating, operating from -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD5531BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5531BRUZ technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 50KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 8LSB |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Input Voltage | 5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 60mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Settling Time | 20us |
| Slew Rate | 1.3V/µs |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5531BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
