
14-bit serial input, voltage output Digital-to-Analog Converter (DAC) with a 50 kS/s conversion rate. Features SPI, serial, 3-wire interface, bipolar output polarity, and a single channel. Offers 2 LSB Integral Nonlinearity (INL) and 8 LSB Full Scale Error. Operates with dual supply voltages from 10.8V to 16.5V, and a maximum power dissipation of 60mW. Packaged in a 14-lead SOP on tape and reel.
Analog Devices AD5531BRUZ-REEL technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 50KS/s |
| Differential Output | No |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Input Voltage | 5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 60mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Settling Time | 20us |
| Slew Rate | 1.3V/µs |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5531BRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
