
14-bit, 32-channel bipolar voltage-output digital-to-analog converter (DAC) with a conversion rate of 45 kS/s. Features SPI, serial, and parallel interfaces, with integral nonlinearity of 0.39 LSB. Operates from 8V to 16.5V supply voltage, with a maximum power dissipation of 623mW. Available in a BGA package with copper, tin, and silver contact plating.
Analog Devices AD5532ABCZ-1 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 45KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.39LSB |
| Interface | SPI, Serial, Parallel, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.85V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 29V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 623mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 8V |
| Number of Bits | 14 |
| Number of Converters | 32 |
| Number of D/A Converters | 32 |
| Number of DAC Channels | 32 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 280mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 45KS/s |
| Settling Time | 22us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5532ABCZ-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.