
32-channel, 14-bit bipolar voltage-output digital-to-analog converter (DAC) with a conversion rate of 45 kS/s. Features SPI, serial, parallel, and 3-wire interface compatibility. Operates with a dual supply voltage of 5V and offers a voltage output range from 0µV to 29V. Integral nonlinearity is 0.39 LSB, with a settling time of 22µs. Packaged in BGA with copper, tin, and silver contact plating, this RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5532ABCZ-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5532ABCZ-2 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 45KS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Height | 1.1mm |
| Integral Nonlinearity (INL) | 0.39LSB |
| Interface | SPI, Serial, Parallel, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.85V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 29V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 623mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 8V |
| Number of Bits | 14 |
| Number of Channels | 32 |
| Number of Converters | 32 |
| Number of D/A Converters | 32 |
| Number of DAC Channels | 32 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 189 |
| Packaging | Tray |
| Power Dissipation | 280mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 45KS/s |
| Settling Time | 22us |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5532ABCZ-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
