
32-channel, 14-bit bipolar voltage-output DAC featuring a 45 kS/s conversion rate. This integrated circuit offers 32 DAC channels with a 14-bit resolution, supporting both bipolar and unipolar output polarity. Interface options include SPI, serial, and parallel (3-wire). Operating within a voltage range of 8V to 16.5V, it boasts a maximum power dissipation of 623mW and a typical of 280mW. The component is housed in a BGA package with copper, tin, and silver contact plating, suitable for operation between -40°C and 85°C.
Analog Devices AD5532ABCZ-5 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 45KS/s |
| Differential Output | No |
| Interface | SPI, Serial, Parallel, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.85V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 29V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 623mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 8V |
| Number of Bits | 14 |
| Number of Converters | 32 |
| Number of D/A Converters | 32 |
| Number of DAC Channels | 32 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 280mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 45KS/s |
| Settling Time | 22us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5532ABCZ-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
