
Analog Devices AD5533ABC-1 technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5533ABC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.