
The AD5535ABC is a 14-bit digital-to-analog converter with a conversion rate of 1.2MS/s and a maximum power dissipation of 500mW. It is packaged in a BGA package type, measuring 15 X 15 MM, MO-192AAE-1, CSPBGA-124. The device operates within a temperature range of -10°C to 85°C and is not RoHS compliant.
Analog Devices AD5535ABC technical specifications.
| Package/Case | BGA |
| Conversion Rate | 1.2MS/s |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Number of Bits | 14 |
| Output Type | Voltage |
| Packaging | Tray |
| Power Dissipation | 500mW |
| Resolution | 14b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5535ABC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
