
32-channel, 14-bit Digital-to-Analog Converter (DAC) IC featuring a programmable full-scale output voltage range of 50V to 200V. This surface-mount device supports a 1.2MS/s conversion rate and utilizes a 3-wire SPI serial interface. Operating from a 2.7V to 5.25V supply, it offers a unipolar voltage output and is packaged in BGA with tin/lead plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5535BKBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.2MS/s |
| Differential Output | No |
| Interface | Serial, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 4.096V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 200V |
| Min Output Voltage | 50V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 32 |
| Number of D/A Converters | 32 |
| Number of DAC Channels | 32 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 126 |
| Packaging | Tray |
| Power Dissipation | 500mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 1.2MS/s |
| Series | denseDAC |
| Settling Time | 30us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5535BKBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
