
32-channel, 14-bit digital-to-analog converter (DAC) with a programmable full-scale output voltage range of 50V to 200V. Features a 1.2MS/s conversion rate and a 3-wire SPI serial interface. Offers 1LSB full-scale error and a settling time of 30µs. Operates from a 2.7V to 5.25V supply voltage with a typical supply current of 17.5mA. This surface-mount BGA package component is designed for high-density applications.
Analog Devices AD5535BKBCZ technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 1.2MS/s |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Height | 1.25mm |
| Interface | Serial, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Length | 15.1mm |
| Max Input Voltage | 4.096V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 200V |
| Min Output Voltage | 50V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 32 |
| Number of Converters | 32 |
| Number of D/A Converters | 32 |
| Number of DAC Channels | 32 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 126 |
| Packaging | Tray |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.2MS/s |
| Series | denseDAC |
| Settling Time | 30us |
| Supply Current | 17.5mA |
| Width | 15.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5535BKBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
