
16-bit, 1-channel, general-purpose segment digital-to-analog converter (DAC) with voltage output. Features a serial interface supporting 3-wire, 4-wire, SPI, QSPI, and Microwire protocols. Housed in an 8-pin LFCSP EP package with a 3mm x 3mm footprint and 0.5mm pin pitch. Operates over a temperature range of -40°C to 105°C with a typical settling time of 1µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5541ABCPZ-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5541ABCPZ-1 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.75 |
| Seated Plane Height (mm) | 0.77 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Converter Type | General Purpose |
| Architecture | Segment |
| Resolution | 16bit |
| Maximum Settling Time | 1(Typ)us |
| Digital Interface Type | Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) |
| Output Type | Voltage |
| Number of DAC Channels | 1 |
| Voltage Reference | External |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD5541ABCPZ-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.