16-bit, 1-channel, serial-input, voltage-output digital-to-analog converter (DAC) operating from a 2.7 V to 5.5 V supply. Features a maximum operating temperature of 125°C and a minimum of -40°C, with a maximum supply current of 0.15 mA. Housed in a 10-terminal, 3 mm x 3 mm LFCSP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5541ABCPZ-500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5541ABCPZ-500RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.15 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5541ABCPZ-500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.