
16-bit, 1-channel voltage output digital-to-analog converter (DAC) with a general-purpose, segment architecture. Features a 10-pin MSOP package (3mm x 3mm x 0.85mm) with gull-wing leads for surface mounting. Supports serial interfaces including 3-wire, 4-wire, SPI, QSPI, and Microwire, requiring an external voltage reference. Operates across a temperature range of -40°C to 125°C with a typical settling time of 1µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5541ABRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187BA |
| Converter Type | General Purpose |
| Architecture | Segment |
| Resolution | 16bit |
| Maximum Settling Time | 1(Typ)us |
| Digital Interface Type | Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) |
| Output Type | Voltage |
| Number of DAC Channels | 1 |
| Voltage Reference | External |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD5541ABRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.