
16-bit, single-channel, serial-input voltage-output digital-to-analog converter (DAC) with a 1.5 MS/s conversion rate. Features SPI and 3-wire serial interface, 92dB signal-to-noise ratio, and 1µs settling time. Operates from a 2.7V to 5.5V supply, offering a 0µV to 5V unipolar voltage output. Integral nonlinearity is 2 LSB, with a full-scale error of 7 LSB. Packaged in SOIC with tin/lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5541BR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.5MS/s |
| Differential Output | No |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 825uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 1.5MS/s |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 92dB |
| Slew Rate | 25V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5541BR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
