
16-bit, single-channel, serial-input, voltage-output digital-to-analog converter (DAC) with a 1.5MS/s conversion rate. Features SPI and 3-wire serial interface, unipolar output polarity, and a voltage output range from 0µV to 5V. Operates from a single 2.7V to 5.5V supply, with a typical operating supply voltage of 5V. Offers 92dB signal-to-noise ratio and 1µs settling time. Packaged in a 2500-piece tape and reel, SOIC package with tin, matte contact plating.
Analog Devices AD5541BRZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.5MS/s |
| Differential Output | No |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 6.05mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5MS/s |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 92dB |
| Slew Rate | 25V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5541BRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
