
16-bit, unipolar voltage-output digital-to-analog converter (DAC) with a serial SPI interface. Features a 1.5 MS/s conversion rate, 92 dB signal-to-noise ratio, and 1 µs settling time. Operating supply voltage ranges from 2.7 V to 5.5 V, with a maximum output voltage of 5V. Integral nonlinearity is 1 LSB, and full-scale error is 7 LSB. Packaged in SOIC with tin/lead contact plating.
Sign in to ask questions about the Analog Devices AD5541LR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5541LR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.5MS/s |
| Differential Output | No |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 825uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 1.5MS/s |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 92dB |
| Slew Rate | 25V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5541LR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
