A 16-bit voltage-output digital-to-analog converter provides a serial input interface compatible with common SPI, QSPI, and MICROWIRE controllers. The converter operates from a single 2.7 V to 5.5 V supply and is intended for low-power precision analog output applications. Its unbuffered voltage output supports fast settling, and the device includes a power-on reset function to zero scale. The family is specified for industrial temperature operation and is supplied in small 8-lead surface-mount packages.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5542 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Converter Type | Voltage-output DAC |
| Resolution | 16bit |
| Number of DAC Channels | 1 |
| Digital Interface | Serial, SPI/QSPI/MICROWIRE compatible |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| Output Type | Unbuffered voltage output |
| Power-On Reset | Zero scale |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | +85°C |
| Package Leads | 8 |
| Package Options | SOIC, MSOP |
Download the complete datasheet for Analog Devices AD5542 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD5542
Precision 16-bit voltage output DAC circuit using the AD5542, ADR421 voltage reference, and AD8628 auto-zero op amp for high accuracy and low noise performance.