16-bit, single-channel, serial-input, voltage-output digital-to-analog converter (DAC) with a bipolar/unipolar output polarity. Features 2LSB Integral Nonlinearity (INL) and 6LSB Full Scale Error. Operates from a 2.7V to 5.5V supply voltage, with a maximum power dissipation of 1.5mW. Offers a 1µs settling time and 92dB signal-to-noise ratio (SNR). Packaged in a 16-lead TSSOP with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5542AARUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 1.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 825mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 92dB |
| Slew Rate | 17V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5542AARUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.