
16-bit, single-channel, voltage-output digital-to-analog converter (DAC) with a serial interface supporting SPI, 3-wire, and 4-wire protocols. Features a 1µs settling time, 92dB signal-to-noise ratio, and 17V/µs slew rate. Operates from a 2.7V to 5.5V single supply, with output voltage ranging from 2V to 10V. Integral nonlinearity is 1LSB, and full-scale error is 6LSB. Available in LFCSP EP and TSSOP packages, suitable for surface mounting.
Sign in to ask questions about the Analog Devices AD5542ABCPZ-1-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5542ABCPZ-1-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 1.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 825mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | nanoDAC™ |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 92dB |
| Slew Rate | 17V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5542ABCPZ-1-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
